Print Page
Image is for illustrative purposes only. Please refer to product description.
564 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $2.580 |
10+ | $2.290 |
50+ | $2.060 |
100+ | $1.880 |
250+ | $1.730 |
500+ | $1.600 |
1000+ | $1.490 |
2500+ | $1.410 |
Price for:Each
Minimum: 1
Multiple: 1
$2.58
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Technical Specifications
No. of Contacts
3Contacts
Pin Diameter
3.5mm
Contact Plating
Silver Plated Contacts
Product Range
-
Gender
Socket
Connector Mounting
Surface Mount
Connector Body Material
Metal Body
SVHC
Lead (21-Jan-2025)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate