Print Page
Image is for illustrative purposes only. Please refer to product description.
562 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $2.530 |
10+ | $2.250 |
50+ | $2.020 |
100+ | $1.840 |
250+ | $1.690 |
500+ | $1.570 |
1000+ | $1.460 |
2500+ | $1.380 |
Price for:Each
Minimum: 1
Multiple: 1
$2.53
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Overview
The 1503 03 from Lumberg is a 3.5mm, 3pole stereo jack socket connector. The angular version jack chassis socket are according to JIS C 6560 JC35J3A standard for printed circuit boards and surface mounting technology (SMT).
- Rated current of 1A
- Rated voltage of 34VAC/VDC
- Insulating body material is polyamide, UL94-HB rated
- Copper alloy, tin plated contact
- Mating with KLS 40, KLS 44, WKLS 40 jack plugs
- Temperature range from -20°C to 70°C
Applications
Audio, Industrial
Technical Specifications
No. of Contacts
3Contacts
Pin Diameter
3.5mm
Contact Plating
Silver Plated Contacts
Product Range
-
Gender
Jack
Connector Mounting
Surface Mount
Connector Body Material
Plastic Body
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate