Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLUMBERG
Manufacturer Part NoKGR 50
Newark Part No.23AH3983
Product RangeKGR Series
Your Part Number
150 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $9.080 |
| 10+ | $7.910 |
| 25+ | $7.590 |
| 50+ | $7.250 |
| 100+ | $6.920 |
Price for:Each
Minimum: 1
Multiple: 1
$9.08
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLUMBERG
Manufacturer Part NoKGR 50
Newark Part No.23AH3983
Product RangeKGR Series
Technical Datasheet
No. of Contacts5Contacts
Connector MountingPanel Mount
Contact TerminationSolder
Contact PlatingGold Flash over Silver or Gold over Nickel Plated Contacts
Connector Body MaterialZinc Body
Product RangeKGR Series
SVHCLead
Product Overview
The KGR 50 is a 5-pole chassis mount Socket with threaded joint. This back side mount printed circuit board connector has polyamide 6.6 moulded body and die-cast zinc housing.
- ≤5mΩ Contact resistance
Technical Specifications
No. of Contacts
5Contacts
Connector Mounting
Panel Mount
Contact Plating
Gold Flash over Silver or Gold over Nickel Plated Contacts
Product Range
KGR Series
Gender
Plug
Contact Termination
Solder
Connector Body Material
Zinc Body
SVHC
Lead
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate