Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Available
Product Information
ManufacturerLUMBERG
Manufacturer Part NoKLB 4
Newark Part No.97K2702
Technical Datasheet
No. of Contacts3Contacts
GenderJack
Pin Diameter3.5mm
Connector MountingPanel Mount
Contact PlatingSilver Plated Contacts
Connector Body MaterialPlastic Body
Product Range-
SVHCLead
Alternatives for KLB 4
2 Products Found
Product Overview
The KLB 4 from Lumberg is a 3.5mm, 3pole stereo jack socket connector. The jack chassis socket are according to JIS C 6560 JC35J3B standard with solder terminals for back side mounting.
- Rated current of 1A
- Rated voltage of 34VAC/VDC
- Insulating body material is polybutylene terephthalate GF, UL94-V0 rated
- Copper alloy, nickel plated contact
- Mating with 1532 01, KLS 40, KLS 41, KLS 44, WKLS 40 jack plugs
- Temperature range from -20°C to 70°C
Applications
Audio, Industrial
Technical Specifications
No. of Contacts
3Contacts
Pin Diameter
3.5mm
Contact Plating
Silver Plated Contacts
Product Range
-
Gender
Jack
Connector Mounting
Panel Mount
Connector Body Material
Plastic Body
SVHC
Lead
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate