Print Page
524 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $3.100 |
| 10+ | $2.680 |
| 50+ | $2.420 |
| 100+ | $2.330 |
| 250+ | $2.200 |
| 500+ | $2.110 |
| 1000+ | $2.030 |
| 2500+ | $1.910 |
Price for:Each
Minimum: 1
Multiple: 1
$3.10
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
Technical Specifications
No. of Contacts
3Contacts
Pin Diameter
3.5mm
Contact Plating
Silver Plated Contacts
Product Range
KLBR 4
Gender
Socket
Connector Mounting
PCB Mount
Connector Body Material
Metal Body
SVHC
Lead (21-Jan-2025)
Technical Docs (3)
Alternatives for KLBR 4
1 Product Found
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate