Print Page
389 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
10+ | $1.100 |
100+ | $0.962 |
250+ | $0.866 |
500+ | $0.788 |
1000+ | $0.725 |
2500+ | $0.671 |
5000+ | $0.627 |
Price for:Each
Minimum: 10
Multiple: 10
$11.00
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Overview
The KLS 10 is a 2-pole 2.5mm straight Mono Jack Plug with CuZn contacts, solder terminals and PP housing. Cone headed with kink protection.
- 34VAC/DC Voltage rating
- 0.5A Current rating
- 10⁸Ω Insulation resistance
- Jack plug according to JISC 6560
Applications
Audio
Technical Specifications
No. of Contacts
2Contacts
Pin Diameter
2.5mm
Contact Plating
-
Product Range
KLS
Gender
Plug
Connector Mounting
Cable Mount
Connector Body Material
Metal Body
SVHC
Lead (21-Jan-2025)
Technical Docs (2)
Alternatives for KLS 10
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate