Print Page
Image is for illustrative purposes only. Please refer to product description.

13,618 In Stock
Need more?
179 Delivery in 1-3 Business Days(US stock)
13439 Delivery in 2-4 Business Days(UK stock)
Order before 6pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $1.050 |
| 10+ | $0.782 |
| 100+ | $0.565 |
| 500+ | $0.470 |
| 1000+ | $0.441 |
| 2500+ | $0.418 |
| 5000+ | $0.395 |
Price for:Each
Minimum: 1
Multiple: 1
$1.05
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLUMBERG
Manufacturer Part NoKRM 02
Newark Part No.97K2773
Technical Datasheet
Pitch Spacing5mm
No. of Positions2Positions
Wire Size AWG Min-
Wire Size AWG Max-
Conductor Area CSA2.5mm²
Wire Connection MethodScrew
Rated Current15A
Rated Voltage250V
Block OrientationThrough Hole Right Angle
Product Range-
SVHCLead (21-Jan-2025)
Product Overview
The KRM 02 from Lumberg is a through hole, 2 pole screw terminal block with 5mm pitch spacing. This terminal block is consecutively placed upright without loss of pitch.
- Clamp with wire protector
- CuZn, pre-nickel and tinned clamp
- CuS and nickel wire protector
- Steel, zincked and chromated screw
- UL, CSA recognised
- Right angle wire orientation
Applications
Industrial
Technical Specifications
Pitch Spacing
5mm
Wire Size AWG Min
-
Conductor Area CSA
2.5mm²
Rated Current
15A
Block Orientation
Through Hole Right Angle
SVHC
Lead (21-Jan-2025)
No. of Positions
2Positions
Wire Size AWG Max
-
Wire Connection Method
Screw
Rated Voltage
250V
Product Range
-
Technical Docs (2)
Alternatives for KRM 02
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
