Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLUMBERG
Manufacturer Part NoMICA 14
Newark Part No.34M7581
Product RangeMicromodul Series
Technical Datasheet
1,327 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $1.320 |
10+ | $1.140 |
100+ | $0.992 |
250+ | $0.886 |
500+ | $0.801 |
1000+ | $0.731 |
2500+ | $0.673 |
5000+ | $0.625 |
Price for:Each
Minimum: 1
Multiple: 1
$1.32
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerLUMBERG
Manufacturer Part NoMICA 14
Newark Part No.34M7581
Product RangeMicromodul Series
Technical Datasheet
IDC Connector TypeIDC Receptacle
Contact GenderFemale
Pitch Spacing1.27mm
No. of Rows1 Row
No. of Contacts14Contacts
Connector MountingCable Mount
Contact MaterialCopper
Contact PlatingTin Plated Contacts
Product RangeMicromodul Series
SVHCNo SVHC (21-Jan-2025)
Product Overview
MICA 14 is a 14 poles, Micro modul™ connector for indirect mating, insulation displacement technology (IDT), with lock.
- PBT insulating body
- Contact resistance is ≤ 10mohm
- Rated current is 1.2A, rated voltage is 32VAC (250VAC)
- Greater than 1Gohm insulation resistance
- Mating with tab headers MICS
- Temperature range from -40°C to +120°C
Technical Specifications
IDC Connector Type
IDC Receptacle
Pitch Spacing
1.27mm
No. of Contacts
14Contacts
Contact Material
Copper
Product Range
Micromodul Series
Contact Gender
Female
No. of Rows
1 Row
Connector Mounting
Cable Mount
Contact Plating
Tin Plated Contacts
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Alternatives for MICA 14
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate