Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLUMBERG
Manufacturer Part NoMP-371-S4
Newark Part No.97K5344
Your Part Number
Technical Datasheet
886 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $2.910 |
| 10+ | $2.590 |
| 50+ | $2.340 |
| 100+ | $2.140 |
| 250+ | $1.980 |
| 500+ | $1.840 |
| 1000+ | $1.730 |
| 2500+ | $1.620 |
Price for:Each
Minimum: 1
Multiple: 1
$2.91
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLUMBERG
Manufacturer Part NoMP-371-S4
Newark Part No.97K5344
Technical Datasheet
No. of Contacts4Contacts
Connector MountingCable Mount
Contact TerminationSolder
Contact PlatingSilver Plated Contacts
Connector Body MaterialPE (Polyethylene) Body
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
The MP-371-S4 is a 4-way straight DIN Circular Miniature Plug with silver-plated CuSn contacts, solder contact termination, ABS insulation body, nickel-plated copper alloy inner sleeve, ABS middle sleeve and PE housing. The DIN circular miniature plug with bend protection.
- 100VAC Voltage rating
- 1A Current rating
- ≤30mΩ Contact resistance
- 100MΩ Insulation resistance
Applications
Industrial
Technical Specifications
No. of Contacts
4Contacts
Connector Mounting
Cable Mount
Contact Plating
Silver Plated Contacts
Product Range
-
Gender
Plug
Contact Termination
Solder
Connector Body Material
PE (Polyethylene) Body
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate