Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLUMBERG
Manufacturer Part NoSFV 50
Newark Part No.23AH4015
Product RangeSFV Series
Technical Datasheet
39 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
Quantity | Price |
---|---|
1+ | $1.760 |
10+ | $1.760 |
25+ | $1.760 |
50+ | $1.760 |
100+ | $1.760 |
Price for:Each
Minimum: 1
Multiple: 1
$1.76
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerLUMBERG
Manufacturer Part NoSFV 50
Newark Part No.23AH4015
Product RangeSFV Series
Technical Datasheet
No. of Contacts5Contacts
Connector MountingPanel Mount
Contact TerminationSolder
Contact PlatingGold Flash over Silver or Gold over Nickel Plated Contacts
Connector Body MaterialZinc Body
Product RangeSFV Series
SVHCLead
Product Overview
The SFV 50 is a 5-pole Chassis Plug with threaded joint. This front mounting plug has GF polyamide insulating body, pre-copper and nickel-plated die-cast zinc housing, silver and flash gold-plated CuZn contact pins. It mates with KV and WKV sockets.
- UL94V-0 Body flammability rating
- IP40 Protection
Technical Specifications
No. of Contacts
5Contacts
Connector Mounting
Panel Mount
Contact Plating
Gold Flash over Silver or Gold over Nickel Plated Contacts
Product Range
SFV Series
Gender
Plug
Contact Termination
Solder
Connector Body Material
Zinc Body
SVHC
Lead
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate