Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLUMBERG
Manufacturer Part NoSGV 40
Newark Part No.23AH4031
Product RangeSGV Series
Technical Datasheet
33 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
Quantity | Price |
---|---|
1+ | $1.380 |
10+ | $1.380 |
25+ | $1.380 |
50+ | $1.380 |
100+ | $1.380 |
250+ | $1.380 |
500+ | $1.380 |
1000+ | $1.380 |
Price for:Each
Minimum: 1
Multiple: 1
$1.38
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerLUMBERG
Manufacturer Part NoSGV 40
Newark Part No.23AH4031
Product RangeSGV Series
Technical Datasheet
No. of Contacts4Contacts
Connector MountingPanel Mount
Contact TerminationSolder
Contact PlatingGold Flash over Silver or Gold over Nickel Plated Contacts
Connector Body MaterialZinc Body
Product RangeSGV Series
SVHCLead
Product Overview
The SGV 40 is a 4-pole Circular Connector with threaded joint and solder terminals, rear mounting. UL94V-0 flame-rated polyamide insulating body, silver-plated CuZn contact pin, pre-copper/nickel-plated zinc die-cast housing. The plug is suitable for use with KV and WKV sockets. Designed according to the IEC 61076-2-106 and IEC 60130-9 standards.
- IP40 Protection rating
- 5A Current rating
- 250 to 300VAC Voltage rating
- 1500V Impulse voltage rating
- >10GΩ Insulation resistance
Technical Specifications
No. of Contacts
4Contacts
Connector Mounting
Panel Mount
Contact Plating
Gold Flash over Silver or Gold over Nickel Plated Contacts
Product Range
SGV Series
Gender
Plug
Contact Termination
Solder
Connector Body Material
Zinc Body
SVHC
Lead
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate