New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • Soluciones de fabricantes de equipos originales (OEM)
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless
        • Sensing
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Report a Problem
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Connectors
                      3. Audio & Video Connectors & Adapters
                      4. Audio & Video Connectors
                      5. DIN Connectors
                      Print Page

                      SGV 81

                      DIN Audio / Video Connector, 8 Contacts, Plug, Panel Mount, Solder

                      LUMBERG SGV 81
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerLUMBERG
                      Manufacturer Part NoSGV 81
                      Newark Part No.23AH4036
                      Product RangeSGV Series
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      46 In Stock

                      Need more?

                      Same day shipping
                      Order before 9pm EST standard shipping
                      Available in quantity shown
                      QuantityPrice
                      1+$1.820
                      10+$1.820
                      25+$1.820
                      50+$1.820
                      100+$1.820
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $1.82
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerLUMBERG
                      Manufacturer Part NoSGV 81
                      Newark Part No.23AH4036
                      Product RangeSGV Series
                      Technical Datasheet

                      Data Sheet

                      No. of Contacts8Contacts
                      GenderPlug(View Associated Connectors)
                      Connector MountingPanel Mount
                      Contact TerminationSolder
                      Contact PlatingGold Flash over Silver or Gold over Nickel Plated Contacts
                      Connector Body MaterialZinc Body
                      Product RangeSGV Series
                      SVHCLead

                      Product Overview

                      The SGV 81 is a 8-pole Chassis Plug with threaded joint. This rear mounting plug has GF polyamide insulating body, pre-copper and nickel-plated die-cast zinc housing, pre-nickeled and gold-plated CuZn contact pins. It mates with KV and WKV sockets.

                      • UL94V-0 Body flammability rating
                      • IP40 Protection

                      Technical Specifications

                      No. of Contacts

                      8Contacts

                      Connector Mounting

                      Panel Mount

                      Contact Plating

                      Gold Flash over Silver or Gold over Nickel Plated Contacts

                      Product Range

                      SGV Series

                      Gender

                      Plug

                      Contact Termination

                      Solder

                      Connector Body Material

                      Zinc Body

                      SVHC

                      Lead

                      Technical Docs (2)

                      Technical Data Sheet EN

                      Product Change Notice EN

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Y-Ex

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:Lead
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Customer Service
                      I Need Help
                      Sales 01.800.463.9275
                      Technical 01.800.463.9275
                      Submit Feedback
                      Hablar con un representante
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Mastercard
                      Visa
                      Terms of Access
                      Legal and Copyright Notices
                      Terms & Conditions
                      Sitemap
                      Terms of Use for API
                      An Avnet Company© 2024 Premier Farnell Limited. All Rights Reserved.