Print Page
114 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $11.460 |
| 10+ | $9.990 |
| 25+ | $9.580 |
| 50+ | $9.160 |
| 100+ | $8.750 |
Price for:Each
Minimum: 1
Multiple: 1
$11.46
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLUMBERG
Manufacturer Part NoSV 30
Newark Part No.23AH4039
Product RangeSV Series
Technical Datasheet
No. of Contacts3Contacts
Connector MountingPanel Mount
Contact TerminationSolder
Contact PlatingGold Flash over Silver or Gold over Nickel Plated Contacts
Connector Body MaterialBrass Body
Product RangeSV Series
SVHCLead
Product Overview
The SV30 from Lumberg is a 3 pole plug circular connector with threaded joint. This is a straight version plug with ground contact and solder terminals and has a long bend protection (TPE). The SV40 complies with IEC 61076-2-106.
- Rated current of 5A
- Rated voltage of 250VAC
- Wire cross section area of 0.75mm²
- Insulation material is polyamide GF
- Operating temperature range from -40°C to 85°C
- CuZn, silver and flash gold plated contact
- CuZn, pre-nickel and tin plated grounding spring
- CuZn, nickel plated housing and Knurled nut
- IP40 protection
- Mating with sockets KFR, KFV, KGR, KGV, KV, WKV
Technical Specifications
No. of Contacts
3Contacts
Connector Mounting
Panel Mount
Contact Plating
Gold Flash over Silver or Gold over Nickel Plated Contacts
Product Range
SV Series
Gender
Plug
Contact Termination
Solder
Connector Body Material
Brass Body
SVHC
Lead
Technical Docs (2)
Alternatives for SV 30
1 Product Found
Associated Products
5 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate