Print Page
422 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $1.890 |
10+ | $1.580 |
50+ | $1.440 |
100+ | $1.320 |
250+ | $1.240 |
500+ | $1.170 |
1000+ | $1.100 |
Price for:Each
Minimum: 1
Multiple: 1
$1.89
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
Product Overview
The WKLS 40 is a 3-pole Stereo Audio Connector, angular version with solder terminals. Polycarbonate insulating body, ebonite insulation, polyethylene housing and nickel-plated contact. The plug is suitable for use with 1502 01, 1503 02, 1503 03, 1503 04, 1503 07, 1503 08, 1503 09, 1503 11, KLB 4, KLBR 4, KLK 4 and KLK 44 jack sockets. Designed according to JIS C 6560 JC35P3 standards.
- 1A Current rating
- 34VAC/DC Voltage rating
- ≥100MΩ Insulation resistance
Applications
Industrial, Audio, Imaging, Video & Vision
Technical Specifications
No. of Contacts
3Contacts
Pin Diameter
3.5mm
Contact Plating
Nickel Plated Contacts
Product Range
KLS
Gender
Plug
Connector Mounting
Cable Mount
Connector Body Material
Metal Body
SVHC
Lead (21-Jan-2025)
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate