Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLUMBERG
Manufacturer Part NoWSV 50
Newark Part No.82AH3360
Product RangeWSV Series
Technical Datasheet
12 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
Quantity | Price |
---|---|
1+ | $10.030 |
10+ | $9.260 |
25+ | $9.260 |
50+ | $9.260 |
100+ | $9.260 |
Price for:Each
Minimum: 1
Multiple: 1
$10.03
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerLUMBERG
Manufacturer Part NoWSV 50
Newark Part No.82AH3360
Product RangeWSV Series
Technical Datasheet
No. of Contacts5Contacts
Connector MountingCable Mount
Contact TerminationSolder
Contact PlatingGold Flash over Silver or Gold over Nickel Plated Contacts
Connector Body MaterialPC (Polycarbonate) Body
Product RangeWSV Series
SVHCLead
Product Overview
The WSV50 is a 5-pole Circular Connector with threaded joint, ground contact, bend protection and solder terminals. Polyamide insulating body, silver-plated contact, polycarbonate housing with TPE bend protection. The plug is suitable for use with 032098, 032099, KFR, KFV, KGR, KGV, KV and WKV sockets. Designed according to the IEC 61076-2-106 and IEC 60130-9 standards.
- IP40 Protection rating
- 6mm Cable diameter
- 5A Current rating
- 60VAC Voltage rating
- >10GΩ Insulation resistance
Technical Specifications
No. of Contacts
5Contacts
Connector Mounting
Cable Mount
Contact Plating
Gold Flash over Silver or Gold over Nickel Plated Contacts
Product Range
WSV Series
Gender
Plug
Contact Termination
Solder
Connector Body Material
PC (Polycarbonate) Body
SVHC
Lead
Technical Docs (2)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate