Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 15 week(s)
Technical Specifications
No. of Digits / Alpha
4
Character Size
9.92mm
Display Mode
Transflective
SVHC
No SVHC (25-Jun-2025)
Character Count x Line
4 x 1
Supply Voltage
5VAC
Product Range
-
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
