Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
| Quantity | Price |
|---|---|
| 288+ | $4.250 |
Price for:Each
Minimum: 3024
Multiple: 144
$12,852.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLUMEX
Manufacturer Part NoLCD-S401C71TR
Newark Part No.19J7551
Character Count x Line4 x 1
Display AppearanceBlack 7 Segment on Grey
Logic Voltage5V
Interface Type-
Font Set-
Display ModeReflective
Character Size18mm
LCD Display TypeTN
Module Size62.2mm x 22.9mm
Operating Temperature Min0°C
Operating Temperature Max50°C
Display ConstructionGlass
Backlighting ColourNo Backlight
Product Range-
SVHCNo SVHC (17-Jan-2022)
Product Overview
The LCD-S401C71TR is a 40-pin 4-digit gray background LCD Glass Display with TN fluid and static, 1/2 bias driving method. The InfoVue™ family of LCD glass display offers 0.5 to 1-inch character size. This display offers reflective polarizer with 6:00 viewing angle.
- 0 to 50°C Operating temperature range
Applications
Imaging, Video & Vision
Technical Specifications
Character Count x Line
4 x 1
Logic Voltage
5V
Font Set
-
Character Size
18mm
Module Size
62.2mm x 22.9mm
Operating Temperature Max
50°C
Backlighting Colour
No Backlight
SVHC
No SVHC (17-Jan-2022)
Display Appearance
Black 7 Segment on Grey
Interface Type
-
Display Mode
Reflective
LCD Display Type
TN
Operating Temperature Min
0°C
Display Construction
Glass
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate