Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
| Quantity | Price |
|---|---|
| 540+ | $12.190 |
Price for:Each
Minimum: 540
Multiple: 135
$6,582.60
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLUMEX
Manufacturer Part NoLCM-S01602DSF/F
Newark Part No.19J7638
Technical Datasheet
Character Count x Line16 x 2
Display AppearanceBlack on Yellow / Green
Logic Voltage5V
Interface TypeParallel
Font SetEnglish, Japanese
Display ModeTransflective
Character Size5.56mm
LCD Display TypeSTN
Module Size85mm x 36mm
Operating Temperature Min0°C
Operating Temperature Max50°C
Display ConstructionCOB
Backlighting ColourYellow / Green
Product Range-
SVHCNo SVHC (17-Jan-2022)
Product Overview
The LCM-S01602DSF/F is a 5 x 8 dot matrix LCD Module with STN fluid, LED backlight and 1/5 bias driving method. The InfoVue™ family of LCD module offers a 16 x 2 characters per line, transflective polarizer and 6:00 viewing angle.
- 0 to 50°C Operating temperature range
Applications
Imaging, Video & Vision
Technical Specifications
Character Count x Line
16 x 2
Logic Voltage
5V
Font Set
English, Japanese
Character Size
5.56mm
Module Size
85mm x 36mm
Operating Temperature Max
50°C
Backlighting Colour
Yellow / Green
SVHC
No SVHC (17-Jan-2022)
Display Appearance
Black on Yellow / Green
Interface Type
Parallel
Display Mode
Transflective
LCD Display Type
STN
Operating Temperature Min
0°C
Display Construction
COB
Product Range
-
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate