Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
| Quantity | Price |
|---|---|
| 90+ | $12.090 |
| 135+ | $11.750 |
Price for:Each
Minimum: 90
Multiple: 45
$1,088.10
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLUMEX
Manufacturer Part NoLCM-S01602DSR/B
Newark Part No.19J7648
Technical Datasheet
Character Count x Line16 x 2
Display AppearanceBlack on Yellow / Green
Logic Voltage5V
Interface TypeParallel
Font SetEnglish, Japanese
Display ModeReflective
Character Size5.56mm
LCD Display TypeSTN
Module Size84mm x 44mm
Operating Temperature Min0°C
Operating Temperature Max50°C
Display ConstructionCOB
Backlighting ColourNo Backlight
Product Range-
SVHCNo SVHC (17-Jan-2022)
Product Overview
The LCM-S01602DSR/B is a 5x8 dot matrix LCD Display with STN fluid and a reflective polarizer. The InfoVue display has 6:00 viewing angle, 1/16 duty and 1/5 BIAS. It supports character height of 5.56mm. It operates at temperature range of 0 to 50°C.
Applications
Consumer Electronics
Technical Specifications
Character Count x Line
16 x 2
Logic Voltage
5V
Font Set
English, Japanese
Character Size
5.56mm
Module Size
84mm x 44mm
Operating Temperature Max
50°C
Backlighting Colour
No Backlight
SVHC
No SVHC (17-Jan-2022)
Display Appearance
Black on Yellow / Green
Interface Type
Parallel
Display Mode
Reflective
LCD Display Type
STN
Operating Temperature Min
0°C
Display Construction
COB
Product Range
-
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate