Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
Quantity | Price |
---|---|
30+ | $89.600 |
Price for:Each
Minimum: 105
Multiple: 15
$9,408.00
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerLUMEX
Manufacturer Part NoLCM-S24064GSF
Newark Part No.19J7738
Technical Datasheet
Resolution240 x 64
Display AppearanceBlue / Black on Yellow / Green
Logic Voltage5V
Interface TypeParallel
Font SetEnglish, Japanese
Display ModeTransflective
LCD Display TypeSTN
Module Size180mm x 65mm
Operating Temperature Min0°C
Operating Temperature Max50°C
Display ConstructionCOB
Backlighting ColourYellow / Green LED
Product Range-
SVHCNo SVHC (17-Jan-2022)
Technical Specifications
Resolution
240 x 64
Logic Voltage
5V
Font Set
English, Japanese
LCD Display Type
STN
Operating Temperature Min
0°C
Display Construction
COB
Product Range
-
Display Appearance
Blue / Black on Yellow / Green
Interface Type
Parallel
Display Mode
Transflective
Module Size
180mm x 65mm
Operating Temperature Max
50°C
Backlighting Colour
Yellow / Green LED
SVHC
No SVHC (17-Jan-2022)
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate