Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
| Quantity | Price |
|---|---|
| 1024+ | $1.310 |
| 2528+ | $1.210 |
Price for:Each
Minimum: 2048
Multiple: 32
$2,682.88
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Technical Specifications
LED Color
Red
Forward Voltage
2V
No. of Digits / Alpha
2
Common Connection
Common Cathode
SVHC
No SVHC (17-Jan-2022)
Forward Current If
10mA
Luminous Intensity
2mcd
Character Size
7.62mm
Product Range
-
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate