Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
Quantity | Price |
---|---|
100+ | $2.530 |
Price for:Each (Supplied on Cut Tape)
Minimum: 2400
Multiple: 600
$6,072.00
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerLUMEX
Manufacturer Part NoLDD-SMHTA304RISITR
Newark Part No.89T7838
Technical Datasheet
LED ColorRed
Forward Current If20mA
Forward Voltage2V
Luminous Intensity4.5mcd
No. of Digits / Alpha2
Character Size7.62mm
Common ConnectionCommon Anode
Product Range-
SVHCNo SVHC (17-Jan-2022)
Technical Specifications
LED Color
Red
Forward Voltage
2V
No. of Digits / Alpha
2
Common Connection
Common Anode
SVHC
No SVHC (17-Jan-2022)
Forward Current If
20mA
Luminous Intensity
4.5mcd
Character Size
7.62mm
Product Range
-
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate