Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
| Quantity | Price |
|---|---|
| 510+ | $3.190 |
Price for:Each
Minimum: 2010
Multiple: 15
$6,411.90
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Overview
The LDQ-M284RI is a 0.28-inch four digit 7-segment Display with 635mm red chip.
- Grey face with milky white diffused segments
Applications
Industrial, Imaging, Video & Vision
Technical Specifications
LED Color
Red
Forward Voltage
2V
No. of Digits / Alpha
4
Common Connection
Common Anode
SVHC
No SVHC (17-Jan-2022)
Forward Current If
10mA
Luminous Intensity
5mcd
Character Size
7.1mm
Product Range
-
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate