Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
Quantity | Price |
---|---|
1008+ | $0.986 |
2520+ | $0.891 |
Price for:Each
Minimum: 2160
Multiple: 36
$2,129.76
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerLUMEX
Manufacturer Part NoLDS-C322RI
Newark Part No.09J9481
Technical Datasheet
LED ColorGreen
Forward Current If10mA
Forward Voltage2.2V
Luminous Intensity2.5mcd
No. of Digits / Alpha1
Character Size9.1mm
Common ConnectionCommon Cathode
Product Range-
SVHCNo SVHC (17-Jan-2022)
Technical Specifications
LED Color
Green
Forward Voltage
2.2V
No. of Digits / Alpha
1
Common Connection
Common Cathode
SVHC
No SVHC (17-Jan-2022)
Forward Current If
10mA
Luminous Intensity
2.5mcd
Character Size
9.1mm
Product Range
-
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate