Print Page
Image is for illustrative purposes only. Please refer to product description.
14,128 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $0.329 |
25+ | $0.227 |
50+ | $0.197 |
100+ | $0.166 |
250+ | $0.150 |
500+ | $0.134 |
1000+ | $0.124 |
2500+ | $0.112 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$0.33
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerLUMEX
Manufacturer Part NoSML-LX0805SRC-TR
Newark Part No.09J9652
Technical Datasheet
LED ColorRed
LED MountingSMD
LED Case Size0805
Bulb Size1.25mm x 1.4mm
Forward Current If20mA
Forward Voltage1.7V
Wavelength Typ660nm
Luminous Intensity25mcd
Viewing Angle140°
Lens ShapeRectangular
Product Range-
Automotive Qualification Standard-
MSLMSL 2 - 1 year
SVHCNo SVHC (17-Jan-2022)
Product Overview
The SML-LX0805SRC-TR is a red SMD LED with rectangular water clear epoxy lens finish. It offers 100mW power dissipation and -1.2mW/°C derate from 25°C.
- -40 to 85°C Operating temperature range
Applications
LED Lighting
Technical Specifications
LED Color
Red
LED Case Size
0805
Forward Current If
20mA
Wavelength Typ
660nm
Viewing Angle
140°
Product Range
-
MSL
MSL 2 - 1 year
LED Mounting
SMD
Bulb Size
1.25mm x 1.4mm
Forward Voltage
1.7V
Luminous Intensity
25mcd
Lens Shape
Rectangular
Automotive Qualification Standard
-
SVHC
No SVHC (17-Jan-2022)
Technical Docs (3)
Alternatives for SML-LX0805SRC-TR
2 Products Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate