Print Page
Image is for illustrative purposes only. Please refer to product description.
6,000 In Stock
12,000 more incoming. You can reserve stock now
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 3000+ | $0.069 |
| 6000+ | $0.068 |
| 12000+ | $0.066 |
| 18000+ | $0.063 |
| 30000+ | $0.060 |
Price for:Each (Supplied on Full Reel)
Minimum: 3000
Multiple: 3000
$207.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLUMEX
Manufacturer Part NoSML-LX1206GC-TR
Newark Part No.58K2304
Technical Datasheet
LED ColorGreen
LED MountingSMD
Bulb Size2mm x 1.6mm
LED Case Size1206
Forward Current If20mA
Forward Voltage2.2V
Wavelength Typ565nm
Luminous Intensity10mcd
Viewing Angle160°
Lens ShapeRectangular
Product Range-
SVHCNo SVHC (17-Jan-2022)
Product Overview
The SML-LX1206GC-TR is a green surface mount LED made of GaP dice and rectangular water clear epoxy lens. The surface mount LED features state-of-the-art and high brightness chip technology, lead-frame/lens casting reliability, 565nm peak wavelength and 160° viewing angle. The LED is ideal for use in board or panel indication or illumination, annunciator and control panels, telecom switches, central station equipment and large panel indicators.
- Easy-to-solder leads, tin finish
- Half moon solder terminals
- Custom shapes, easily tooled, low minimum
Applications
Communications & Networking, LED Lighting, Industrial
Technical Specifications
LED Color
Green
Bulb Size
2mm x 1.6mm
Forward Current If
20mA
Wavelength Typ
565nm
Viewing Angle
160°
Product Range
-
SVHC
No SVHC (17-Jan-2022)
LED Mounting
SMD
LED Case Size
1206
Forward Voltage
2.2V
Luminous Intensity
10mcd
Lens Shape
Rectangular
MSL
MSL 2 - 1 year
Technical Docs (2)
Alternatives for SML-LX1206GC-TR
2 Products Found
Associated Products
5 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate