Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
Product Information
ManufacturerLUMEX
Manufacturer Part NoSML-LX1610SYC/A
Newark Part No.22M4352
Technical Datasheet
Product Range-
LED ColorYellow
Wavelength Typ590nm
Viewing Angle110°
Luminous Flux @ Test22lm
Forward Current If Max350mA
Forward Current @ Test350mA
Forward Voltage @ Test2.1V
Luminous Intensity @ Test-
Power Dissipation Pd1.1W
Automotive Qualification Standard-
MSL-
SVHCNo SVHC (17-Jan-2022)
Technical Specifications
Product Range
-
Wavelength Typ
590nm
Luminous Flux @ Test
22lm
Forward Current @ Test
350mA
Luminous Intensity @ Test
-
Automotive Qualification Standard
-
SVHC
No SVHC (17-Jan-2022)
LED Color
Yellow
Viewing Angle
110°
Forward Current If Max
350mA
Forward Voltage @ Test
2.1V
Power Dissipation Pd
1.1W
MSL
-
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate