Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 19 week(s)
Product Information
ManufacturerLUMEX
Manufacturer Part NoSML-LXFP0603UPGCTR
Newark Part No.23X5497
Technical Datasheet
Product Range-
LED ColorGreen
Wavelength Typ525nm
Viewing Angle130°
Luminous Flux @ Test-
Forward Current If Max100mA
Forward Current @ Test15mA
Forward Voltage @ Test3.2V
Luminous Intensity @ Test900mcd
Power Dissipation Pd110mW
Automotive Qualification Standard-
SVHCNo SVHC (17-Jan-2022)
Technical Specifications
Product Range
-
Wavelength Typ
525nm
Luminous Flux @ Test
-
Forward Current @ Test
15mA
Luminous Intensity @ Test
900mcd
Automotive Qualification Standard
-
SVHC
No SVHC (17-Jan-2022)
LED Color
Green
Viewing Angle
130°
Forward Current If Max
100mA
Forward Voltage @ Test
3.2V
Power Dissipation Pd
110mW
MSL
MSL 2 - 1 year
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate