Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLUMEX
Manufacturer Part NoSML-LXL8047USBCTR3
Newark Part No.79R3151
Product RangeTitanBrite Series
Technical Datasheet
Packaging Options
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
Product Information
ManufacturerLUMEX
Manufacturer Part NoSML-LXL8047USBCTR3
Newark Part No.79R3151
Product RangeTitanBrite Series
Technical Datasheet
Product RangeTitanBrite Series
LED ColorBlue
Wavelength Typ454nm
Viewing Angle100°
Luminous Flux @ Test20lm
Forward Current If Max1A
Forward Current @ Test700mA
Forward Voltage @ Test4.6V
Luminous Intensity @ Test-
Power Dissipation Pd3W
Automotive Qualification Standard-
SVHCNo SVHC (17-Jan-2022)
Technical Specifications
Product Range
TitanBrite Series
Wavelength Typ
454nm
Luminous Flux @ Test
20lm
Forward Current @ Test
700mA
Luminous Intensity @ Test
-
Automotive Qualification Standard
-
SVHC
No SVHC (17-Jan-2022)
LED Color
Blue
Viewing Angle
100°
Forward Current If Max
1A
Forward Voltage @ Test
4.6V
Power Dissipation Pd
3W
MSL
MSL 3 - 168 hours
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate