New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • Soluciones de fabricantes de equipos originales (OEM)
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless
        • Sensing
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Report a Problem
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Optoelectronics & Displays
                      3. UV & IR Components
                      4. UV Emitters
                      Print Page

                      SML-LXL8047UVC

                      UV-A Emitter, 405nm, 100° Half Intensity, 3.6V/700mA Forward, Top View SMD, 8mm

                      LUMEX SML-LXL8047UVC
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerLUMEX
                      Manufacturer Part NoSML-LXL8047UVC
                      Newark Part No.66W2644
                      Product RangeTitanBrite Series
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      Available to Order
                      Manufacturer Standard Lead Time: 11 week(s)

                      Product Information

                      ManufacturerLUMEX
                      Manufacturer Part NoSML-LXL8047UVC
                      Newark Part No.66W2644
                      Product RangeTitanBrite Series
                      Technical Datasheet

                      Data Sheet

                      UV LED TypeUV-A
                      Wavelength405nm
                      Radiant Power-
                      Angle of Half Intensity100°
                      UV LED Case StyleTop View SMD, 8mm
                      Forward Current If700mA
                      Forward Voltage3.6V
                      Product RangeTitanBrite Series
                      Technology / MaterialInGaN
                      SVHCNo SVHC (17-Jan-2022)

                      Product Overview

                      The SML-LXL8047UVC is a 8mm purple surface mount LED has a PCB footprint enabling designers to achieve space savings compared with similar-performing lamps using technologies. The TitanBrite™ LED is ideal for a wide range of applications that require bright, intense light with low energy consumption and have space limitations. This 405nm wavelength emitter is ideal for water-treatment and food-processing applications.

                      • Round top dome

                      Applications

                      Medical, Security, Signal Processing

                      Technical Specifications

                      UV LED Type

                      UV-A

                      Radiant Power

                      -

                      UV LED Case Style

                      Top View SMD, 8mm

                      Forward Voltage

                      3.6V

                      Technology / Material

                      InGaN

                      Wavelength

                      405nm

                      Angle of Half Intensity

                      100°

                      Forward Current If

                      700mA

                      Product Range

                      TitanBrite Series

                      SVHC

                      No SVHC (17-Jan-2022)

                      Technical Docs (2)

                      Technical Data Sheet EN

                      Drawing EN

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (17-Jan-2022)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Customer Service
                      I Need Help
                      Sales 01.800.463.9275
                      Technical 01.800.463.9275
                      Submit Feedback
                      Hablar con un representante
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Mastercard
                      Visa
                      Terms of Access
                      Legal and Copyright Notices
                      Terms & Conditions
                      Sitemap
                      Terms of Use for API
                      An Avnet Company© 2024 Premier Farnell Limited. All Rights Reserved.