Print Page
Image is for illustrative purposes only. Please refer to product description.

1,644 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $0.751 |
| 10+ | $0.538 |
| 100+ | $0.404 |
| 500+ | $0.344 |
| 1000+ | $0.325 |
| 2500+ | $0.308 |
| 10000+ | $0.278 |
Price for:Each
Minimum: 1
Multiple: 1
$0.75
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLUMEX
Manufacturer Part NoSSF-LXH103ID
Newark Part No.04M4606
Technical Datasheet
LED ColorRed
No. of LEDs1LEDs
LED MountingThrough Hole
Bulb SizeT-1 (3mm)
Forward Current If20mA
Luminous Intensity30mcd
Forward Voltage2.1V
Viewing Angle60°
Height7.4mm
Width4.6mm
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
LED Color
Red
LED Mounting
Through Hole
Forward Current If
20mA
Forward Voltage
2.1V
Height
7.4mm
Product Range
-
No. of LEDs
1LEDs
Bulb Size
T-1 (3mm)
Luminous Intensity
30mcd
Viewing Angle
60°
Width
4.6mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Alternatives for SSF-LXH103ID
2 Products Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
