Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 17 week(s)
Quantity | Price |
---|---|
2000+ | $0.531 |
4000+ | $0.522 |
6000+ | $0.512 |
10000+ | $0.503 |
Price for:Each (Supplied on Full Reel)
Minimum: 2000
Multiple: 1000
$1,062.00
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
Technical Specifications
LED Color
Green
LED Mounting
SMD
Forward Current If
20mA
Forward Voltage
2.2V
Height
5.5mm
Product Range
-
No. of LEDs
1LEDs
Bulb Size
T-1 (3mm)
Luminous Intensity
30mcd
Viewing Angle
60°
Width
4mm
SVHC
No SVHC (17-Jan-2022)
Technical Docs (2)
Alternatives for SSF-LXH305GD-TR
1 Product Found
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate