Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
Quantity | Price |
---|---|
2508+ | $1.500 |
Price for:Each
Minimum: 3800
Multiple: 19
$5,700.00
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerLUMEX
Manufacturer Part NoSSF-LXH400GD
Newark Part No.09J9210
Technical Datasheet
LED ColorGreen
No. of LEDs4LEDs
LED MountingThrough Hole
Bulb SizeT-1 3/4 (5mm)
Forward Current If25mA
Luminous Intensity20mcd
Forward Voltage2.1V
Viewing Angle60°
Height6mm
Width25mm
Product Range-
SVHCNo SVHC (17-Jan-2022)
Technical Specifications
LED Color
Green
LED Mounting
Through Hole
Forward Current If
25mA
Forward Voltage
2.1V
Height
6mm
Product Range
-
No. of LEDs
4LEDs
Bulb Size
T-1 3/4 (5mm)
Luminous Intensity
20mcd
Viewing Angle
60°
Width
25mm
SVHC
No SVHC (17-Jan-2022)
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate