Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLUMEX
Manufacturer Part NoSSL-LXTO46355C
Newark Part No.50T9047
Product RangeQuasarBrite Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 25 week(s)
Quantity | Price |
---|---|
1+ | $47.690 |
Price for:Each (Supplied on Cut Tape)
Minimum: 10000
Multiple: 500
$476,900.00
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerLUMEX
Manufacturer Part NoSSL-LXTO46355C
Newark Part No.50T9047
Product RangeQuasarBrite Series
Technical Datasheet
UV LED TypeUV-A
Wavelength355nm
Radiant Power-
Angle of Half Intensity80°
UV LED Case StyleTop View Through Hole, TO-46
Forward Current If20mA
Forward Voltage3.6V
Product RangeQuasarBrite Series
Technology / MaterialInGaN
SVHCNo SVHC (17-Jan-2022)
Product Overview
The SSL-LXTO46355C is an Ultra Violet LED in through-hole mounting. It supports a wavelength of 355nm.
- -40 to +100°C Operating temperature range
Applications
LED Lighting
Warnings
ESD sensitive device, take proper precaution while handling the device.
Technical Specifications
UV LED Type
UV-A
Radiant Power
-
UV LED Case Style
Top View Through Hole, TO-46
Forward Voltage
3.6V
Technology / Material
InGaN
Wavelength
355nm
Angle of Half Intensity
80°
Forward Current If
20mA
Product Range
QuasarBrite Series
SVHC
No SVHC (17-Jan-2022)
Technical Docs (2)
Alternatives for SSL-LXTO46355C
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate