Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
Product Information
Technical Specifications
Lamp Base Type
-
Bulb Size
26mm
Wavelength Typ
590nm
Average Bulb Life
-
Current Rating
110mA
SVHC
No SVHC (17-Jan-2022)
LED Color
Yellow
Power Rating
105mW
Luminous Intensity
48500mcd
Supply Voltage
12V
Product Range
-
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate