Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
Product Information
Technical Specifications
Lamp Base Type
E10 / MES
Bulb Size
10mm
Wavelength Typ
470nm
Average Bulb Life
-
Current Rating
30mA
SVHC
No SVHC (17-Jan-2022)
LED Color
Blue
Power Rating
360mW
Luminous Intensity
3000mcd
Supply Voltage
12V
Product Range
-
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate