Print Page
Packaging Options
Available to Order
Manufacturer Standard Lead Time: 38 week(s)
| Quantity | Price |
|---|---|
| 1+ | $8.360 |
| 10+ | $7.500 |
| 25+ | $7.120 |
| 50+ | $6.400 |
| 100+ | $5.860 |
| 250+ | $5.240 |
| 500+ | $4.990 |
| 1000+ | $4.690 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$8.36
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLUMILEDS
Manufacturer Part NoL1MX-407003V512000
Newark Part No.47AC9459
Product RangeL1MX
Technical Datasheet
Product RangeL1MX
LED ColorWhite
Viewing Angle120°
Luminous Flux @ Test1305lm
CCT4000K
Forward Current If Max6A
Forward Voltage @ Test3V
Forward Current @ Test2.8A
Power Dissipation Pd-
SVHCNo SVHC (07-Jul-2017)
Technical Specifications
Product Range
L1MX
Viewing Angle
120°
CCT
4000K
Forward Voltage @ Test
3V
Power Dissipation Pd
-
LED Color
White
Luminous Flux @ Test
1305lm
Forward Current If Max
6A
Forward Current @ Test
2.8A
SVHC
No SVHC (07-Jul-2017)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate