Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLUMILEDS
Manufacturer Part NoL2C5-30801204F1300
Newark Part No.24AC4929
Product RangeLUXEON CoB Core Range
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 19 week(s)
| Quantity | Price |
|---|---|
| 1+ | $7.150 |
| 10+ | $6.780 |
| 25+ | $6.470 |
| 50+ | $6.230 |
| 100+ | $6.010 |
Price for:Each
Minimum: 1
Multiple: 1
$7.15
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerLUMILEDS
Manufacturer Part NoL2C5-30801204F1300
Newark Part No.24AC4929
Product RangeLUXEON CoB Core Range
Technical Datasheet
COB ColorWarm White
Color Rendering Index Max80
Power Rating-
Luminous Flux @ Test2200lm
Forward Current @ Test450mA
Viewing Angle115°
Forward Voltage VF Typ34.8V
Nominal CCT (K)3000 K
COB Length24mm
COB Width20mm
Opto Case StyleSMD-2, No Lead
Lumens / Watt @ Current Test141lm/W
Light Emitting Surface13mm
Lens Type-
Lens ShapeRound with Flat Top
Height1.5mm
Product RangeLUXEON CoB Core Range
SVHCNo SVHC (07-Jul-2017)
Technical Specifications
COB Color
Warm White
Power Rating
-
Forward Current @ Test
450mA
Forward Voltage VF Typ
34.8V
COB Length
24mm
Opto Case Style
SMD-2, No Lead
Light Emitting Surface
13mm
Lens Shape
Round with Flat Top
Product Range
LUXEON CoB Core Range
Color Rendering Index Max
80
Luminous Flux @ Test
2200lm
Viewing Angle
115°
Nominal CCT (K)
3000 K
COB Width
20mm
Lumens / Watt @ Current Test
141lm/W
Lens Type
-
Height
1.5mm
SVHC
No SVHC (07-Jul-2017)
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate