Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLUMILEDS
Manufacturer Part NoL2C5-40801203E0900
Newark Part No.24AC4942
Product RangeLUXEON CoB Core Range
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 21 week(s)
Quantity | Price |
---|---|
1+ | $11.240 |
10+ | $8.570 |
25+ | $8.070 |
50+ | $7.570 |
100+ | $7.070 |
250+ | $6.740 |
500+ | $6.340 |
Price for:Each
Minimum: 1
Multiple: 1
$11.24
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerLUMILEDS
Manufacturer Part NoL2C5-40801203E0900
Newark Part No.24AC4942
Product RangeLUXEON CoB Core Range
Technical Datasheet
COB ColorNeutral White
Color Rendering Index Max80
Power Rating-
Luminous Flux @ Test1514lm
Forward Current @ Test300mA
Viewing Angle115°
Forward Voltage VF Typ34.5V
Nominal CCT (K)4000 K
COB Length19mm
COB Width16mm
Opto Case StyleSMD-2, No Lead
Lumens / Watt @ Current Test146lm/W
Light Emitting Surface9mm
Lens Type-
Lens ShapeRound with Flat Top
Height1.5mm
Product RangeLUXEON CoB Core Range
SVHCNo SVHC (07-Jul-2017)
Technical Specifications
COB Color
Neutral White
Power Rating
-
Forward Current @ Test
300mA
Forward Voltage VF Typ
34.5V
COB Length
19mm
Opto Case Style
SMD-2, No Lead
Light Emitting Surface
9mm
Lens Shape
Round with Flat Top
Product Range
LUXEON CoB Core Range
Color Rendering Index Max
80
Luminous Flux @ Test
1514lm
Viewing Angle
115°
Nominal CCT (K)
4000 K
COB Width
16mm
Lumens / Watt @ Current Test
146lm/W
Lens Type
-
Height
1.5mm
SVHC
No SVHC (07-Jul-2017)
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate