Print Page
Image is for illustrative purposes only. Please refer to product description.
159 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $1.460 |
50+ | $1.330 |
100+ | $1.190 |
250+ | $1.120 |
500+ | $0.990 |
2000+ | $0.963 |
5000+ | $0.949 |
Price for:Each
Minimum: 5
Multiple: 5
$7.30
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerLUX
Manufacturer Part NoN9951906
Newark Part No.26M1871
Technical Datasheet
Supply Voltage24V
Lamp Base TypeE5 / LES
Bulb SizeT-1 3/4
MSCP0.24
Average Bulb Life10000h
Product Range-
SVHCNo SVHC (12-Jan-2017)
Technical Specifications
Supply Voltage
24V
Bulb Size
T-1 3/4
Average Bulb Life
10000h
SVHC
No SVHC (12-Jan-2017)
Lamp Base Type
E5 / LES
MSCP
0.24
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (12-Jan-2017)
Download Product Compliance Certificate
Product Compliance Certificate