Print Page
Image is for illustrative purposes only. Please refer to product description.
317 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $0.980 |
| 50+ | $0.887 |
| 100+ | $0.793 |
| 250+ | $0.734 |
Price for:Each
Minimum: 5
Multiple: 5
$4.90
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerLUX
Manufacturer Part NoN9952907
Newark Part No.26M1873
Technical Datasheet
Supply Voltage12V
Lamp Base TypeWire Leaded
Bulb SizeT-1 (3mm)
MSCP0.15
Average Bulb Life16000h
Product Range-
SVHCNo SVHC (12-Jan-2017)
Product Overview
The N9952907 is a 0.72W/12V 3mm sub-miniature Lamp with wire leads, C-2F filament type, 1.9lm luminous intensity and 10000 hours average life.
- 0.15% MSCP
Applications
Lighting
Technical Specifications
Supply Voltage
12V
Bulb Size
T-1 (3mm)
Average Bulb Life
16000h
SVHC
No SVHC (12-Jan-2017)
Lamp Base Type
Wire Leaded
MSCP
0.15
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (12-Jan-2017)
Download Product Compliance Certificate
Product Compliance Certificate