Print Page
Image is for illustrative purposes only. Please refer to product description.

1 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $49.650 |
| 25+ | $45.780 |
| 50+ | $42.940 |
| 100+ | $41.720 |
| 250+ | $40.490 |
Price for:Each
Minimum: 1
Multiple: 1
$49.65
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerM JAY
Manufacturer Part NoIFM DEE 15 M
Newark Part No.70C8888
Technical Datasheet
Convert FromD Sub 15 Position Plug
Convert ToScrew Type 16 Position Terminal Block
Rated Current5A
Rated Voltage250V
Product Range-
SVHCNo SVHC (20-Jun-2016)
Technical Specifications
Convert From
D Sub 15 Position Plug
Rated Current
5A
Product Range
-
Convert To
Screw Type 16 Position Terminal Block
Rated Voltage
250V
SVHC
No SVHC (20-Jun-2016)
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (20-Jun-2016)
Download Product Compliance Certificate
Product Compliance Certificate
