
| Quantity | Price |
|---|---|
| 1+ | $244.630 |
| 5+ | $229.050 |
| 10+ | $213.830 |
| 25+ | $194.140 |
Product Information
Product Overview
The CAH20A2BD is a 1-pole AC over- and under-current Sensing Relay with ON power-UP function, SPDT contact configuration, 0.15 to 7 seconds delay. IT can detect either an over-current or undercurrent fault. After input voltage is applied and the sensing delay on power-up (tS) is completed, the unit will begin sensing for a fault condition. A fault will occur when the monitored AC current (I) goes above the Fault Trip Current setting and remains above the Reset level for a period longer than the adjustable time delay period (t). The LED will turn ON immediately and the relay will energize after the time delay on pick-up (t) is completed. The relay will de-energize and the LED will turn OFF when the monitored AC current goes below the Reset level. Encapsulated for protection in harsh environments.
- Monitors AC current
- Built-in current transformer allows easy access and multiple
- Adjustable time delay on fault trip
- LED indicates fault condition
Applications
Industrial, Power Management, Automation & Process Control
Technical Specifications
CAH Series
10A
240V
-
2A
-
SPDT
Panel Mount
Quick Connect
120VAC
20A
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
