| Quantity | Price |
|---|---|
| 1+ | $122.740 |
| 5+ | $119.670 |
| 10+ | $116.610 |
| 25+ | $110.470 |
| 50+ | $104.330 |
| 100+ | $98.200 |
| 250+ | $92.060 |
Product Information
Product Overview
The PAP240 is a 3-phase Monitor Relay with SPDT contact, socket mount and quick-connect terminals. This PAP-series relay used to protect motors and equipment from expensive damage due to phase loss, phase reversal and undervoltage. These products detect single phasing and unbalanced voltages regardless of regenerative voltages. This series incorporate a microprocessor-based design capable of advanced signal processing including True RMS voltage measurement. Innovative analog to-digital sensing circuitry allows for true full-wave monitoring of all three phases, delivering the highest level of protection possible. Retains fault indication and continues monitoring all voltages even with a lost phase. Full fault indication on top of unit for easy troubleshooting. LED indicates both normal and fault conditions.
- Compact plug-in case utilizing industry standard 8-pin octal socket
- Reset is automatic upon correction of fault
- 100000 operations Electrical life
- -28 to 65°C Operating temperature range
Applications
Motor Drive & Control
Technical Specifications
PAP Series
10A
Quick Connect
240VAC
40VA
230VAC
SPDT
Socket
277VAC
3 Phase
180VAC
No SVHC (14-Jun-2023)
Technical Docs (1)
Alternatives for PAP240
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate