Quantity | Price |
---|---|
1+ | $125.620 |
5+ | $122.490 |
10+ | $119.350 |
25+ | $113.060 |
50+ | $106.790 |
100+ | $100.500 |
Product Information
Product Overview
The PAP480 is a 1-pole Phase Monitoring Relay with SPDT contact configuration. Relays continuously monitor all voltages of a three-phase system. They are used to protect motors and equipment from expensive damage due to phase loss, phase reversal and under-voltage. These products detect single phasing and unbalanced voltages regardless of regenerative voltages. True RMS voltage measurement ensures accurate sensing across more applications. Retains fault indication and continues monitoring all voltages even with a lost phase. Full fault indication on top of unit for easy troubleshooting. Compact plug-in case utilizing industry-standard 8 pin octal socket.
- LED indication both normal and fault conditions
- -28 to 65°C Operating temperature range
Applications
Industrial, Power Management, Automation & Process Control
Technical Specifications
PAP Series
10A
Quick Connect
480VAC
40VA
380VAC
SPDT
Socket
277VAC
3 Phase
330VAC
No SVHC (14-Jun-2023)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate