Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMACROMATIC CONTROLS
Manufacturer Part NoTD-78128
Newark Part No.30M8002
Product RangeTD-7 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 5 week(s)
| Quantity | Price |
|---|---|
| 1+ | $317.790 |
| 5+ | $297.560 |
| 10+ | $277.800 |
| 25+ | $252.210 |
Price for:Each
Minimum: 1
Multiple: 1
$317.79
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMACROMATIC CONTROLS
Manufacturer Part NoTD-78128
Newark Part No.30M8002
Product RangeTD-7 Series
Technical Datasheet
Contact Voltage VDC30V
Time Min50ms
Time Max999h
Product RangeTD-7 Series
Contact ConfigurationDPDT
Contact Current10A
Relay MountingSocket
Contact Voltage VAC240V
Relay TerminalsQuick Connect
Nom Input Voltage24V
Timing AdjustmentPushbutton Thumbwheel
SVHCNo SVHC (14-Jun-2023)
Product Overview
The TD-78128 is a 11-pin Time Delay Relay with multi-function and octal terminals. It has five functions in one unit ON delay, OFF delay, interval, single shot and flasher. It offers pushbutton thumbwheels for digitally setting time range, function and 0.05 second to 999 hours timing range.
- ±1% Repeat accuracy
- -28 to 65°C Temperature range
Applications
Industrial, Clock & Timing
Technical Specifications
Contact Voltage VDC
30V
Time Max
999h
Contact Configuration
DPDT
Relay Mounting
Socket
Relay Terminals
Quick Connect
Timing Adjustment
Pushbutton Thumbwheel
Time Min
50ms
Product Range
TD-7 Series
Contact Current
10A
Contact Voltage VAC
240V
Nom Input Voltage
24V
SVHC
No SVHC (14-Jun-2023)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability