Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMACROMATIC CONTROLS
Manufacturer Part NoTR-6052U
Newark Part No.01AC4286
Product RangeTIME RANGER TR-6 Series
Technical Datasheet
1 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
Quantity | Price |
---|---|
1+ | $121.210 |
5+ | $118.170 |
10+ | $115.150 |
25+ | $109.090 |
50+ | $103.030 |
100+ | $96.970 |
Price for:Each
Minimum: 1
Multiple: 1
$121.21
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMACROMATIC CONTROLS
Manufacturer Part NoTR-6052U
Newark Part No.01AC4286
Product RangeTIME RANGER TR-6 Series
Technical Datasheet
Contact Voltage VDC30V
Time Min0.05s
Time Max100h
Product RangeTIME RANGER TR-6 Series
Contact ConfigurationDPDT
Contact Current10A
Relay MountingSocket
Contact Voltage VAC240V
Relay TerminalsQuick Connect
Nom Input Voltage240VAC
Timing AdjustmentKnob
Approvals & StandardsCE, UL
SVHCNo SVHC (14-Jun-2023)
Product Overview
The TR-6 Series offers the flexible programmability of a multi-range time delay<{GetAttribute ReturnCharacterConversion}>relay together with a universal input voltage. These products provide an easy method to select one of 16 time ranges between 0.05 seconds and 100 hours<{GetAttribute ReturnCharacterConversion}>using a rotary switch. The actual time delay is then set by using the potentiometer<{GetAttribute ReturnCharacterConversion}>to adjust within the selected time range.
- Universal input voltage: 24-240V AC & 12-125V DC
- Selecting a range is easy using a rotary switch (no math is required or DIP switches to set)
- Independently selectable &<{GetAttribute ReturnCharacterConversion}>adjustable ON & OFF times
- Uses industry-standard pin octal sockets
- 10A DPDT output contacts can handle most pilot duty & fractional HP loads
Technical Specifications
Contact Voltage VDC
30V
Time Max
100h
Contact Configuration
DPDT
Relay Mounting
Socket
Relay Terminals
Quick Connect
Timing Adjustment
Knob
SVHC
No SVHC (14-Jun-2023)
Time Min
0.05s
Product Range
TIME RANGER TR-6 Series
Contact Current
10A
Contact Voltage VAC
240V
Nom Input Voltage
240VAC
Approvals & Standards
CE, UL
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability