Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMACROMATIC CONTROLS
Manufacturer Part NoVAKP110D
Newark Part No.43K4409
Product RangeVAKP Series
Your Part Number
33 In Stock
Need more?
Same day shipping
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $295.850 |
| 5+ | $277.020 |
| 10+ | $258.610 |
| 25+ | $234.800 |
Price for:Each
Minimum: 1
Multiple: 1
$295.85
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMACROMATIC CONTROLS
Manufacturer Part NoVAKP110D
Newark Part No.43K4409
Product RangeVAKP Series
Technical Datasheet
Product RangeVAKP Series
Contact ConfigurationDPDT
Contact Current10A
Relay MountingSocket
Contact Voltage VAC240V
Relay TerminalsQuick Connect
Contact Voltage VDC-
Supply Voltage Max110VDC
Power Consumption2VA
Approvals & StandardsCE, UL
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
VAKP Series
Contact Current
10A
Contact Voltage VAC
240V
Contact Voltage VDC
-
Power Consumption
2VA
SVHC
No SVHC (04-Feb-2026)
Contact Configuration
DPDT
Relay Mounting
Socket
Relay Terminals
Quick Connect
Supply Voltage Max
110VDC
Approvals & Standards
CE, UL
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
