Print Page
MX25U3235FM2I-10G
Flash Memory, Serial NOR, 32 Mbit, 4M x 8bit, SPI, SOP, 8 Pins
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMACRONIX
Manufacturer Part NoMX25U3235FM2I-10G
Newark Part No.07AH6764
Product Range1.8V Serial NOR Flash Memories
Your Part Number
112 In Stock
Need more?
20 Delivery in 1-3 Business Days(US stock)
92 Delivery in 2-4 Business Days(UK stock)
Order before 6pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $2.100 |
| 10+ | $1.970 |
| 184+ | $1.830 |
| 552+ | $1.760 |
| 1012+ | $1.720 |
| 2576+ | $1.690 |
Price for:Each
Minimum: 1
Multiple: 1
$2.10
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMACRONIX
Manufacturer Part NoMX25U3235FM2I-10G
Newark Part No.07AH6764
Product Range1.8V Serial NOR Flash Memories
Technical Datasheet
Flash Memory TypeSerial NOR
Memory Density32Mbit
Memory Size32Mbit
Flash Memory Configuration4M x 8bit
Memory Configuration4M x 8bit
InterfacesSPI
IC Interface TypeSPI
Memory Case StyleSOP
IC Case / PackageSOP
No. of Pins8Pins
Clock Frequency104MHz
Clock Frequency Max104MHz
Access Time-
Supply Voltage Min1.65V
Supply Voltage Max2V
Supply Voltage Nom1.8V
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range1.8V Serial NOR Flash Memories
SVHCTo Be Advised
Technical Specifications
Flash Memory Type
Serial NOR
Memory Size
32Mbit
Memory Configuration
4M x 8bit
IC Interface Type
SPI
IC Case / Package
SOP
Clock Frequency
104MHz
Access Time
-
Supply Voltage Max
2V
IC Mounting
Surface Mount
Operating Temperature Max
85°C
MSL
MSL 3 - 168 hours
Memory Density
32Mbit
Flash Memory Configuration
4M x 8bit
Interfaces
SPI
Memory Case Style
SOP
No. of Pins
8Pins
Clock Frequency Max
104MHz
Supply Voltage Min
1.65V
Supply Voltage Nom
1.8V
Operating Temperature Min
-40°C
Product Range
1.8V Serial NOR Flash Memories
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate