Print Page
MX29LV320EBXBI-70G
FLASH MEMORY, 32MBIT, -40 TO 85DEG C
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMACRONIX
Manufacturer Part NoMX29LV320EBXBI-70G
Newark Part No.07AH6782
Product Range3V Parallel NOR Flash Memories
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 33 week(s)
| Quantity | Price |
|---|---|
| 1+ | $5.740 |
| 10+ | $4.960 |
| 25+ | $4.350 |
| 50+ | $4.070 |
| 100+ | $3.530 |
| 250+ | $2.960 |
| 960+ | $2.880 |
Price for:Each
Minimum: 1
Multiple: 1
$5.74
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMACRONIX
Manufacturer Part NoMX29LV320EBXBI-70G
Newark Part No.07AH6782
Product Range3V Parallel NOR Flash Memories
Technical Datasheet
Flash Memory TypeParallel NOR
Memory Size32Mbit
Memory Density32Mbit
Memory Configuration4M x 8bit / 2M x 16bit
Flash Memory Configuration4M x 8bit / 2M x 16bit
IC Interface TypeCFI, Parallel
InterfacesCFI, Parallel
IC Case / PackageTFBGA
Memory Case StyleTFBGA
No. of Pins48Pins
Clock Frequency Max-
Clock Frequency-
Access Time70ns
Supply Voltage Min2.7V
Supply Voltage Max3.6V
Supply Voltage Nom3V
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range3V Parallel NOR Flash Memories
SVHCTo Be Advised
Technical Specifications
Flash Memory Type
Parallel NOR
Memory Density
32Mbit
Flash Memory Configuration
4M x 8bit / 2M x 16bit
Interfaces
CFI, Parallel
Memory Case Style
TFBGA
Clock Frequency Max
-
Access Time
70ns
Supply Voltage Max
3.6V
IC Mounting
Surface Mount
Operating Temperature Max
85°C
SVHC
To Be Advised
Memory Size
32Mbit
Memory Configuration
4M x 8bit / 2M x 16bit
IC Interface Type
CFI, Parallel
IC Case / Package
TFBGA
No. of Pins
48Pins
Clock Frequency
-
Supply Voltage Min
2.7V
Supply Voltage Nom
3V
Operating Temperature Min
-40°C
Product Range
3V Parallel NOR Flash Memories
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate